
P454-006 | |
---|---|
DigiKey Part Number | TL420-ND |
Manufacturer | |
Manufacturer Product Number | P454-006 |
Description | CABLE ASSY DB09 SHLD BLACK 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | Null Modem | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,82000 € | 6,82 € |
10 | 5,79700 € | 57,97 € |
25 | 5,43400 € | 135,85 € |
50 | 5,17440 € | 258,72 € |
100 | 4,92750 € | 492,75 € |
250 | 4,61908 € | 1.154,77 € |
500 | 4,39878 € | 2.199,39 € |
1.000 | 4,18904 € | 4.189,04 € |
Unit Price without VAT: | 6,82000 € |
---|---|
Unit Price with VAT: | 8,11580 € |