- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
N320-001 | ||
---|---|---|
Digi-Key Part Number | TL2117-ND | |
Manufacturer | ||
Manufacturer Product Number | N320-001 | |
Description | FIBER OPTC CBL LC-LC DUPLX 305MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 62.5/125 1.00' (305mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 62.5/125 | |
Length - Overall | 1.00' (305mm) | |
Type | Multimode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | N320-001 Datasheet |
Environmental Information | RoHS3 Cert |
HTML Datasheet | N320-001 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.70.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 19,47000 € | 19,47 € |
10 | 16,87200 € | 168,72 € |
25 | 15,99160 € | 399,79 € |
50 | 15,75980 € | 787,99 € |
100 | 13,90580 € | 1.390,58 € |
250 | 12,97876 € | 3.244,69 € |
500 | 12,70064 € | 6.350,32 € |
FIBER OPTIC CBL LC-LC DUPLEX 1M Total Quantity 101 |
FIBER OPTIC CBL LC-LC DUPLEX 61M Total Quantity 0 |
FIBER OPTIC CBL LC-LC 123.4M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 30M Total Quantity 214 |
FIBER OPTIC CBL LC-LC DUPLEX 25M Total Quantity 6 |
FIBER OPTIC CBL LC-LC DUPLEX 7M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 6M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 5M Total Quantity 36 |
FIBER OPTIC CBL LC-LC DUPLEX 4M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 46M Total Quantity 6 |
FIBER OPTIC CBL LC-LC DUPLEX 21M Total Quantity 0 |
FIBER OPTIC CBL LC-LC DUPLEX 20M Total Quantity 243 |
FIBER OPTIC CBL LC-LC DUPLEX 15M Total Quantity 18 |
FIBER OPTIC CBL LC-LC DUPLEX 10M Total Quantity 40 |
FIBER OPTIC CBL LC-LC DUPLEX 3M Total Quantity 32 |
FIBER OPTIC CBL LC-LC DUPLEX 2M Total Quantity 143 |
Attribute | Description |
---|---|
Other Names | TL2117 N320-001-ND |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address