
N204-S02-BL-UP | ||
---|---|---|
Digi-Key Part Number | 95-N204-S02-BL-UP-ND | |
Manufacturer | ||
Manufacturer Product Number | N204-S02-BL-UP | |
Description | UP-ANGLE CAT6 GIGABIT MOLDED SLI | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Resource Type | Link |
---|---|
Datasheets | N204-S02-BL-UP |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.2000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 4,42000 € | 4,42 € |
10 | 4,01300 € | 40,13 € |
25 | 3,80000 € | 95,00 € |
50 | 3,71180 € | 185,59 € |
100 | 3,53500 € | 353,50 € |
250 | 3,09312 € | 773,28 € |
500 | 3,00476 € | 1.502,38 € |
1.000 | 2,56288 € | 2.562,88 € |
2.500 | 2,38613 € | 5.965,32 € |
Attribute | Description |
---|---|
Other Names | 95-N204-S02-BL-UP |
Standard Package | 1 |