
BLN-PVRJ45-1 | ||
---|---|---|
Digi-Key Part Number | 2329-BLN-PVRJ45-1-ND | |
Manufacturer | Triplett | |
Manufacturer Product Number | BLN-PVRJ45-1 | |
Description | CCTV BALUN, BNC MALE, RJ45 F | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Triplett | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | BNC, RJ45 | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CCTV Baluns, Isolators, Hubs |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
ECCN | EAR99 |
HTSUS | 8517.62.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
4 | 14,69250 € | 58,77 € |
8 | 14,25125 € | 114,01 € |
12 | 13,95833 € | 167,50 € |
Attribute | Description |
---|---|
Other Names | 2329-BLN-PVRJ45-1 |
Standard Package | 1 |