
PD60-3-1260-TMCL | ||
---|---|---|
Digi-Key Part Number | 1460-1287-ND | |
Manufacturer | ||
Manufacturer Product Number | PD60-3-1260-TMCL | |
Description | PANDRIVE NEMA24, 48V, 2.10NM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 4.6VDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Trinamic Motion Control GmbH | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 4.6VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 297.38 / 2100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 24 | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -20°C ~ 50°C | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | 570gcm² | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | PD57/60-1260 TMCL™ Firmware Manual |
Environmental Information | RoHS Cert |
PCN Design/Specification | Mult Dev Firmware Chg 10/Mar/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 309,22000 € | 309,22 € |
Attribute | Description |
---|---|
Other Names | 1460-1287 30-0315 PD-60-3-1260-TMCL |
Standard Package | 1 |