


VPL12-400 | |
|---|---|
DigiKey Part Number | 237-1634-ND |
Manufacturer | |
Manufacturer Product Number | VPL12-400 |
Description | PWR XFMR LAMINATED 5.0VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 5.0VA Power Transformer 115V, 230V Primary 12.6V Secondary 390mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPL12-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 390mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 36.52mm L x 60.33mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,43000 € | 9,43 € |
| 10 | 8,50600 € | 85,06 € |
| 25 | 8,15800 € | 203,95 € |
| 50 | 7,90360 € | 395,18 € |
| 100 | 7,65560 € | 765,56 € |
| 250 | 7,33836 € | 1.834,59 € |
| 500 | 7,10622 € | 3.553,11 € |
| 1.000 | 6,88057 € | 6.880,57 € |
| Unit Price without VAT: | 9,43000 € |
|---|---|
| Unit Price with VAT: | 11,22170 € |









