cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR00140-02

DigiKey Part Number
1686-CR00140-02-ND
Manufacturer
Manufacturer Product Number
CR00140-02
Description
CRUVI MOTOR DRIVER MODULE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
10M08SA Motor Controller/Driver Power Management CRUVI Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Platform
CRUVI
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
10M08SA
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
CRUVI
Note
-
Primary Attributes
-
Secondary Attributes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1251,34000 €251,34 €
Manufacturers Standard Package
Unit Price without VAT:251,34000 €
Unit Price with VAT:299,09460 €