


TRV 2-1513M | |
|---|---|
DigiKey Part Number | 1951-TRV2-1513M-ND |
Manufacturer | |
Manufacturer Product Number | TRV 2-1513M |
Description | 2 WATT ENCAPSULATED SIP-9 MEDICA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 12V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRV 2-1513M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 7 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 € | 18,52 € |
| 5 | 18,24400 € | 91,22 € |
| 10 | 17,97400 € | 179,74 € |
| 30 | 17,92167 € | 537,65 € |
| 50 | 17,87000 € | 893,50 € |
| 100 | 17,73180 € | 1.773,18 € |
| 250 | 17,09696 € | 4.274,24 € |
| 500 | 16,65218 € | 8.326,09 € |
| Unit Price without VAT: | 18,52000 € |
|---|---|
| Unit Price with VAT: | 22,03880 € |

