
TPI 30-124A-JP | |
|---|---|
DigiKey Part Number | 1951-TPI30-124A-JP-ND |
Manufacturer | |
Manufacturer Product Number | TPI 30-124A-JP |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 30-124A-JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,55000 € | 25,55 € |
| 5 | 24,79200 € | 123,96 € |
| 10 | 24,03700 € | 240,37 € |
| 25 | 23,29400 € | 582,35 € |
| 50 | 22,54260 € | 1.127,13 € |
| 100 | 21,79120 € | 2.179,12 € |
| 250 | 21,03976 € | 5.259,94 € |
| Unit Price without VAT: | 25,55000 € |
|---|---|
| Unit Price with VAT: | 30,40450 € |



