318C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

318C

DigiKey Part Number
318C-ND
Manufacturer
Manufacturer Product Number
318C
Description
THERMO POCKET -58-300F CHISEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pocket -58 ~ 300°F (-50 ~ 150°C) Probe Thermometer LCD C°/F° Auto Off, Hold
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Active
Type
Pocket
Temperature Display
C°/F°
Temperature Range
-58 ~ 300°F (-50 ~ 150°C)
Display Type
LCD
Input Type
Probe
Features
Auto Off, Hold
Probe Type
Penetration
Battery Cell Size
Coin
Includes
Battery, Boot
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,00000 €17,00 €
Manufacturers Standard Package
Unit Price without VAT:17,00000 €
Unit Price with VAT:20,23000 €