
306CX | |
|---|---|
DigiKey Part Number | 306CX-ND |
Manufacturer | |
Manufacturer Product Number | 306CX |
Description | THERMO POCKET DIGITAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pocket -50 ~ 150°C Probe Thermometer LCD C° Auto Off, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pocket | |
Temperature Display | C° | |
Temperature Range | -50 ~ 150°C | |
Display Type | LCD | |
Input Type | Probe | |
Features | Auto Off, Hold | |
Probe Type | Penetration | |
Battery Cell Size | Coin | |
Includes | Boot | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |


