
XCEZ30V,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ30VL3XHFTR-ND - Tape & Reel (TR) 264-XCEZ30VL3XHFCT-ND - Cut Tape (CT) 264-XCEZ30VL3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ30V,L3XHF |
Description | 30 V ZENER DIODE, SOD-523(ESC) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47.5V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 28V | |
Voltage - Clamping (Max) @ Ipp | 47.5V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 21pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03480 € | 0,87 € |
| 100 | 0,02920 € | 2,92 € |
| 250 | 0,02640 € | 6,60 € |
| 500 | 0,02472 € | 12,36 € |
| 1.000 | 0,02332 € | 23,32 € |
| 2.500 | 0,02186 € | 54,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02046 € | 163,68 € |
| 16.000 | 0,01982 € | 317,12 € |
| 24.000 | 0,01951 € | 468,24 € |
| 40.000 | 0,01915 € | 766,00 € |
| 56.000 | 0,01894 € | 1.060,64 € |
| 80.000 | 0,01875 € | 1.500,00 € |
| 200.000 | 0,01832 € | 3.664,00 € |
| 400.000 | 0,01806 € | 7.224,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

