New Product
ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCEZ20V,L3XHF

DigiKey Part Number
264-XCEZ20VL3XHFTR-ND - Tape & Reel (TR)
264-XCEZ20VL3XHFCT-ND - Cut Tape (CT)
264-XCEZ20VL3XHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCEZ20V,L3XHF
Description
20 V ZENER DIODE, SOD-523(ESC)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30.5V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.6V
Voltage - Breakdown (Min)
18.8V
Voltage - Clamping (Max) @ Ipp
30.5V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
29pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04100 €0,41 €
250,03480 €0,87 €
1000,02920 €2,92 €
2500,02640 €6,60 €
5000,02472 €12,36 €
1.0000,02332 €23,32 €
2.5000,02186 €54,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02046 €163,68 €
16.0000,01982 €317,12 €
24.0000,01951 €468,24 €
40.0000,01915 €766,00 €
56.0000,01894 €1.060,64 €
80.0000,01875 €1.500,00 €
200.0000,01832 €3.664,00 €
400.0000,01806 €7.224,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €