
TLP387(D4-TPL,E | |
|---|---|
DigiKey Part Number | TLP387(D4-TPLETR-ND - Tape & Reel (TR) TLP387(D4-TPLECT-ND - Cut Tape (CT) TLP387(D4-TPLEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP387(D4-TPL,E |
Description | OPTOISOLATOR 5KV 1CH DARL 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP387(D4-TPL,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 50µs, 15µs | |
Rise / Fall Time (Typ) | 40µs, 15µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,37490 € | 37,49 € |
| 500 | 0,31408 € | 157,04 € |
| 1.000 | 0,29412 € | 294,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26850 € | 805,50 € |
| 6.000 | 0,25547 € | 1.532,82 € |
| 9.000 | 0,24879 € | 2.239,11 € |
| 15.000 | 0,24125 € | 3.618,75 € |
| 21.000 | 0,23677 € | 4.972,17 € |
| 30.000 | 0,23240 € | 6.972,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |



