
TB67Z853HFTG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67Z853HFTG(O,EL)TR-ND - Tape & Reel (TR) 264-TB67Z853HFTG(O,EL)CT-ND - Cut Tape (CT) 264-TB67Z853HFTG(O,EL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67Z853HFTG(O,EL) |
Description | 80V 3-PHASE GATE DRIVER, HW INTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 40-WQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 75V | |
Logic Voltage - VIL, VIH | 0.8V, 1.5V | |
Current - Peak Output (Source, Sink) | 1A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,45700 € | 14,57 € |
| 25 | 1,32960 € | 33,24 € |
| 100 | 1,18980 € | 118,98 € |
| 250 | 1,12304 € | 280,76 € |
| 500 | 1,08280 € | 541,40 € |
| 1.000 | 1,04966 € | 1.049,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,91768 € | 3.670,72 € |
| cms-vat-exclude-title: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

