
AB3X2X3DY | |
|---|---|
DigiKey Part Number | 264-AB3X2X3DY-ND |
Manufacturer | |
Manufacturer Product Number | AB3X2X3DY |
Description | FERRITE CORE ROD |
Customer Reference | |
Detailed Description | Coated Ferrite Core Rod Type Length Width 0.157" (4.00mm) Diameter 0.165" (4.20mm) Height |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at Digi-Key | |
Core Type | Rod | |
Supplier Device Package | - | |
Material | - | |
Diameter | 0.157" (4.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Coated | |
Height | 0.165" (4.20mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37960 € | 9,49 € |
| 50 | 0,35700 € | 17,85 € |
| 100 | 0,33590 € | 33,59 € |
| 250 | 0,30972 € | 77,43 € |
| 500 | 0,29132 € | 145,66 € |
| 1.000 | 0,27404 € | 274,04 € |
| 5.000 | 0,23776 € | 1.188,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

