cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9135B47CDR-G

Digi-Key Part Number
XC9135B47CDR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC9135B47CDR-G
Supplier
Description
1A DRIVER TRANSISTOR BUILT-IN ST
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Boost Switching Regulator IC Positive Fixed 4.7V 1 Output 500mA 10-PowerUDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Fixed
Number of Outputs
1
Voltage - Input (Min)
0.65V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
4.7V
Voltage - Output (Max)
-
Current - Output
500mA
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-PowerUDFN
Supplier Device Package
10-USPB (2.9x2.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000€0.81974€2,459.22
Additional Resources
AttributeDescription
Standard Package3,000