cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6806B39511-G

Digi-Key Part Number
XC6806B39511-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6806B39511-G
Supplier
Description
IC BATT CHG LI-ION 1CELL 10LGA
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Charger IC Lithium Ion/Polymer 10-LGA-B01 (2.5x1.6)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Current, Over Temperature, Reverse Current
Charge Current - Max
385mA
Battery Pack Voltage
3.95V
Voltage - Supply (Max)
5.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-XFLGA
Supplier Device Package
10-LGA-B01 (2.5x1.6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.65392€3,269.60
Additional Resources
AttributeDescription
Standard Package5,000