


XC6223H331GR-G | |
|---|---|
DigiKey Part Number | 893-XC6223H331GR-GTR-ND - Tape & Reel (TR) 893-XC6223H331GR-GCT-ND - Cut Tape (CT) 893-XC6223H331GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223H331GR-G |
Description | IC REG LIN 3.3V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
EDA/CAD Models | XC6223H331GR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,43200 € | 4,32 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,33110 € | 33,11 € |
| 250 | 0,30752 € | 76,88 € |
| 500 | 0,26170 € | 130,85 € |
| 1.000 | 0,20936 € | 209,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20097 € | 602,91 € |
| 6.000 | 0,18431 € | 1.105,86 € |
| 9.000 | 0,17585 € | 1.582,65 € |
| 15.000 | 0,16636 € | 2.495,40 € |
| 21.000 | 0,16194 € | 3.400,74 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

