
XC6127C21KNR-G | ||
---|---|---|
Digi-Key Part Number | XC6127C21KNR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6127C21KNR-G | |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SSOT-24 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Torex Semiconductor Ltd | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 680ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XC6127 Series |
Environmental Information | |
HTML Datasheet | XC6127 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3.000 | 0,20179 € | 605,37 € |
Attribute | Description |
---|---|
Standard Package | 3.000 |