132541
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132541

DigiKey Part Number
1121-1640-ND
Manufacturer
Manufacturer Product Number
132541
Description
LED MOD PCBA B/R LNR LGT STR 12"
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module PCBA - Grow Light Blue, Red Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thomas Research Products
Series
Packaging
Box
Part Status
Obsolete
Type
LED Module
Color
Blue, Red
CCT (K)
-
Wavelength
460nm Blue, 660nm Red
Configuration
Linear Light Strip
Current - Test
1.25A
Voltage - Forward (Vf) (Typ)
28V
Size / Dimension
300.61mm L x 29.01mm W
Light Emitting Surface (LES)
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.324
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,04000 €8,04 €
257,55720 €188,93 €
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €