Mixed Technology TVS Device 1 Circuit 135V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVM0G180M030R

DigiKey Part Number
5018-TVM0G180M030RTR-ND - Tape & Reel (TR)
5018-TVM0G180M030RCT-ND - Cut Tape (CT)
5018-TVM0G180M030RDKR-ND - Digi-Reel®
Manufacturer
Thinking Electronic
Manufacturer Product Number
TVM0G180M030R
Description
0402;18VDC;3PF
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 135V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Mixed Technology
Manufacturer
Thinking Electronic
Number of Circuits
1
Series
Applications
USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
135V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17400 €1,74 €
1000,10870 €10,87 €
5000,08032 €40,16 €
1.0000,07110 €71,10 €
2.0000,06334 €126,68 €
5.0000,05491 €274,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04969 €496,90 €
20.0000,04530 €906,00 €
30.0000,04306 €1.291,80 €
50.0000,04054 €2.027,00 €
70.0000,03905 €2.733,50 €
100.0000,03761 €3.761,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €