
TSM1D103F3381R | |
|---|---|
DigiKey Part Number | 5018-TSM1D103F3381RTR-ND - Tape & Reel (TR) 5018-TSM1D103F3381RCT-ND - Cut Tape (CT) 5018-TSM1D103F3381RDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | TSM1D103F3381R |
Description | THERMISTOR, NTC, 0603, 10KOHM 1% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24600 € | 1,23 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20840 € | 5,21 € |
| 50 | 0,19440 € | 9,72 € |
| 100 | 0,18120 € | 18,12 € |
| 500 | 0,15394 € | 76,97 € |
| 1.000 | 0,14346 € | 143,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12454 € | 498,16 € |
| 8.000 | 0,11601 € | 928,08 € |
| 12.000 | 0,11129 € | 1.335,48 € |
| 20.000 | 0,10561 € | 2.112,20 € |
| 28.000 | 0,10202 € | 2.856,56 € |
| 40.000 | 0,09835 € | 3.934,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

