
KMC2S035RY | |
|---|---|
DigiKey Part Number | 5018-KMC2S035RYTR-ND - Tape & Reel (TR) 5018-KMC2S035RYCT-ND - Cut Tape (CT) 5018-KMC2S035RYDKR-ND - Digi-Reel® |
Manufacturer | Thinking Electronic |
Manufacturer Product Number | KMC2S035RY |
Description | PTC RESETTABLE FUSE, 0805, 6V, 0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thinking Electronic | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 350 mA | |
Current - Trip (It) | 750 mA | |
Current - Max | 100 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 250 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.053" W (2.10mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.033" (0.85mm) | |
Lead Spacing | - | |
Approval Agency | cUL, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,09660 € | 4,83 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,08016 € | 20,04 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06823 € | 68,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05802 € | 232,08 € |
| 8.000 | 0,05346 € | 427,68 € |
| 12.000 | 0,05096 € | 611,52 € |
| 20.000 | 0,04795 € | 959,00 € |
| 28.000 | 0,04605 € | 1.289,40 € |
| 40.000 | 0,04426 € | 1.770,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

