
TPSM843A26RDGR-ET | |
|---|---|
DigiKey Part Number | 296-TPSM843A26RDGR-ETTR-ND - Tape & Reel (TR) 296-TPSM843A26RDGR-ETCT-ND - Cut Tape (CT) 296-TPSM843A26RDGR-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843A26RDGR-ET |
Description | 4-V TO 18-V INPUT, 16-A SYNCHRON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 7V 16A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843A26RDGR-ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 112 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-PowerBQFN Module | |
Size / Dimension | 0.30" L x 0.26" W x 0.16" H (7.5mm x 6.5mm x 4.0mm) | |
Supplier Device Package | 25-B3QFN (6.5x7.5) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,29000 € | 42,29 € |
| 10 | 34,69600 € | 346,96 € |
| 25 | 32,79960 € | 819,99 € |
| 100 | 30,71560 € | 3.071,56 € |
| 250 | 29,72232 € | 7.430,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 26,99063 € | 26.990,63 € |
| Unit Price without VAT: | 42,29000 € |
|---|---|
| Unit Price with VAT: | 50,32510 € |


