
TPS92515QDGQTQ1 | |
|---|---|
DigiKey Part Number | 296-44741-2-ND - Tape & Reel (TR) 296-44741-1-ND - Cut Tape (CT) 296-44741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515QDGQTQ1 |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515QDGQTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,68960 € | 42,24 € |
| 100 | 1,51790 € | 151,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43592 € | 358,98 € |
| 500 | 1,38654 € | 693,27 € |
| 750 | 1,36181 € | 1.021,36 € |
| 1.250 | 1,33441 € | 1.668,01 € |
| 1.750 | 1,31839 € | 2.307,18 € |
| 2.500 | 1,30298 € | 3.257,45 € |
| 6.250 | 1,26981 € | 7.936,31 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


