
TPS92515HVQDGQTQ1 | |
|---|---|
DigiKey Part Number | 296-44740-2-ND - Tape & Reel (TR) 296-44740-1-ND - Cut Tape (CT) 296-44740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92515HVQDGQTQ1 |
Description | IC LED DRV RGLTR PWM 2A 10HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92515HVQDGQTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,84800 € | 46,20 € |
| 100 | 1,66240 € | 166,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,57392 € | 393,48 € |
| 500 | 1,52064 € | 760,32 € |
| 750 | 1,49393 € | 1.120,45 € |
| 1.250 | 1,46437 € | 1.830,46 € |
| 1.750 | 1,44707 € | 2.532,37 € |
| 2.500 | 1,43045 € | 3.576,12 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


