TPS51623RSMR is available for purchase but is not normally stocked.
Similar

TPS51623RSMR | ||
---|---|---|
Digi-Key Part Number | 296-40772-2-ND - Tape & Reel (TR) 296-40772-1-ND - Cut Tape (CT) 296-40772-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS51623RSMR | |
Description | IC REG CTRLR VR12.1 1OUT 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | D-CAP™ Controller, Intel VR12.1 Voltage Regulator IC 1 Output 32-VQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Controller, Intel VR12.1 | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS51623 Datasheet |
PCN Design/Specification | |
Manufacturer Product Page | TPS51623RSMR Specifications |
HTML Datasheet | TPS51623 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
3.000 | 1,47275 € | 4.418,25 € |
6.000 | 1,42986 € | 8.579,16 € |
Attribute | Description |
---|---|
Other Names | -296-40772-1-ND 296-40772-6 296-40772-1 296-40772-2 TPS51623RSMR-ND |
Standard Package | 3.000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LTC3735EG#PBF | Analog Devices Inc. | 58 | LTC3735EG#PBF-ND | 11,04000 € | Similar |