
TPS3842A011DRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3842A011DRLRQ1TR-ND - Tape & Reel (TR) 296-TPS3842A011DRLRQ1CT-ND - Cut Tape (CT) 296-TPS3842A011DRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3842A011DRLRQ1 |
Description | AUTOMOTIVE, 42V, SMALL SIZE NANO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 9.43s Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23000 € | 12,30 € |
| 25 | 1,11960 € | 27,99 € |
| 100 | 0,99900 € | 99,90 € |
| 250 | 0,94128 € | 235,32 € |
| 500 | 0,90654 € | 453,27 € |
| 1.000 | 0,87793 € | 877,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,83501 € | 3.340,04 € |
| 8.000 | 0,81906 € | 6.552,48 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |


