
TPS3842A011DRLR | |
|---|---|
DigiKey Part Number | 296-TPS3842A011DRLRTR-ND - Tape & Reel (TR) 296-TPS3842A011DRLRCT-ND - Cut Tape (CT) 296-TPS3842A011DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3842A011DRLR |
Description | 42V, SMALL SIZE NANO-POWER UNDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 9.43s Typical | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,05500 € | 10,55 € |
| 25 | 0,95920 € | 23,98 € |
| 100 | 0,85370 € | 85,37 € |
| 250 | 0,80312 € | 200,78 € |
| 500 | 0,77270 € | 386,35 € |
| 1.000 | 0,74765 € | 747,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,71005 € | 2.840,20 € |
| 8.000 | 0,69608 € | 5.568,64 € |
| 12.000 | 0,68908 € | 8.268,96 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |











