TMS320DM6443ZWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 90
Unit Price: 51,79000 €
Datasheet
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320DM6443ZWT

DigiKey Part Number
296-21260-ND
Manufacturer
Manufacturer Product Number
TMS320DM6443ZWT
Description
IC DGTL MEDIA SYS-ON-CHIP 361BGA
Customer Reference
Detailed Description
Digital Media System-on-Chip (DMSoC) Digital Signal Processor (DSP) 594MHz DSP, 297MHz ARM® 361-NFBGA (16x16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
160kB
Manufacturer
Texas Instruments
Voltage - I/O
1.8V, 3.3V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 85°C (TC)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Digital Media System-on-Chip (DMSoC)
Package / Case
361-LFBGA
Interface
ASP, EBI/EMI, Host Interface, I2C, SPI, UART, USB
Supplier Device Package
361-NFBGA (16x16)
Clock Rate
594MHz DSP, 297MHz ARM®
Base Product Number
Non-Volatile Memory
ROM (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMS320DM6443AZWTTexas Instruments90296-26854-ND51,79000 €Direct
Obsolete
Marketplace Stock: 7.452 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

7.452In Stock
Ships from Rochester Electronics, LLC