TMCS1100A3QDT

DigiKey Part Number
296-TMCS1100A3QDTTR-ND - Tape & Reel (TR)
296-TMCS1100A3QDTCT-ND - Cut Tape (CT)
296-TMCS1100A3QDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1100A3QDT
Description
IC OPAMP
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1100A3QDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mV/A
Frequency
80kHz
Linearity
±0.05%
Accuracy
-
Voltage - Supply
3V ~ 5.5V
Response Time
6.5µs
Current - Supply (Max)
6mA
Operating Temperature
-40°C ~ 125°C
Polarization
-
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
In-Stock: 213
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,46000 €4,46 €
103,39300 €33,93 €
253,12480 €78,12 €
1002,83060 €283,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:4,46000 €
Unit Price with VAT:5,30740 €