
TLV74318PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV74318PDQNR3TR-ND - Tape & Reel (TR) 296-TLV74318PDQNR3CT-ND - Cut Tape (CT) 296-TLV74318PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74318PDQNR3 |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74318PDQNR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,06920 € | 1,73 € |
| 100 | 0,05840 € | 5,84 € |
| 250 | 0,05324 € | 13,31 € |
| 500 | 0,05016 € | 25,08 € |
| 1.000 | 0,04762 € | 47,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04449 € | 133,47 € |
| 6.000 | 0,04296 € | 257,76 € |
| 9.000 | 0,04219 € | 379,71 € |
| 15.000 | 0,04134 € | 620,10 € |
| 21.000 | 0,04084 € | 857,64 € |
| 30.000 | 0,04036 € | 1.210,80 € |
| 75.000 | 0,03933 € | 2.949,75 € |
| 150.000 | 0,03871 € | 5.806,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

