MFR Recommended

TLV1571IDWG4 | |
|---|---|
DigiKey Part Number | TLV1571IDWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLV1571IDWG4 |
Description | IC ADC 10BIT 24-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV1571IDWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 1.25M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 24-SOIC |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1571IDW | Rochester Electronics, LLC | 11.281 | 2156-TLV1571IDW-ND | 21,34083 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,70100 € | 435,05 € |
| Unit Price without VAT: | 8,70100 € |
|---|---|
| Unit Price with VAT: | 10,35419 € |


