Similar

TLC549CP | |
|---|---|
DigiKey Part Number | 296-1853-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC549CP |
Description | IC ADC 8BIT 8-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC549CP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 6V |
Number of Bits 8 | Voltage - Supply, Digital 3V ~ 6V |
Sampling Rate (Per Second) 40k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 8-PDIP |
Data Interface SPI | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC081S021CIMF/NOPB | Texas Instruments | 661 | ADC081S021CIMF/NOPBCT-ND | 1,36000 € | Similar |


