MFR Recommended

TLC3544CPWG4 | |
|---|---|
DigiKey Part Number | TLC3544CPWG4-ND |
Manufacturer | |
Manufacturer Product Number | TLC3544CPWG4 |
Description | IC ADC 14BIT 20-TSSOP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2, 4 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC3544CPWG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 200k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 2, 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 20-TSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC3544CPW | Rochester Electronics, LLC | 8.050 | 2156-TLC3544CPW-ND | 36,34143 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 15,39471 € | 1.077,63 € |
| Unit Price without VAT: | 15,39471 € |
|---|---|
| Unit Price with VAT: | 18,31970 € |


