
THS1230CPW | |
|---|---|
DigiKey Part Number | 2156-THS1230CPW-TI-ND |
Manufacturer | |
Manufacturer Product Number | THS1230CPW |
Description | IC ADC 12BIT 28-TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS1230CPW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 30M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,17083 € | 254,05 € |
| Unit Price without VAT: | 21,17083 € |
|---|---|
| Unit Price with VAT: | 25,19329 € |

