
SN74CBTD1G384DBVR | |
|---|---|
DigiKey Part Number | 296-12415-2-ND - Tape & Reel (TR) 296-12415-1-ND - Cut Tape (CT) 296-12415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G384DBVR |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G384DBVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18510 € | 18,51 € |
| 250 | 0,17132 € | 42,83 € |
| 500 | 0,16302 € | 81,51 € |
| 1.000 | 0,15619 € | 156,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14775 € | 443,25 € |
| 6.000 | 0,14362 € | 861,72 € |
| 9.000 | 0,14155 € | 1.273,95 € |
| 15.000 | 0,13926 € | 2.088,90 € |
| 21.000 | 0,13792 € | 2.896,32 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

