
SN74CBTD1G125DBVR | |
|---|---|
DigiKey Part Number | 296-12211-2-ND - Tape & Reel (TR) 296-12211-1-ND - Cut Tape (CT) 296-12211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTD1G125DBVR |
Description | IC BUS SWITCH 1 X 1:1 SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTD1G125DBVR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SC-74A, SOT-753 |
Type Bus Switch | Supplier Device Package SOT-23-5 |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31200 € | 7,80 € |
| 100 | 0,27190 € | 27,19 € |
| 250 | 0,25280 € | 63,20 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,23536 € | 235,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22006 € | 660,18 € |
| 6.000 | 0,21432 € | 1.285,92 € |
| 9.000 | 0,21145 € | 1.903,05 € |
| 15.000 | 0,20827 € | 3.124,05 € |
| 21.000 | 0,20641 € | 4.334,61 € |
| 30.000 | 0,20462 € | 6.138,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |





