


SN74AXCH1T45DCKR | |
|---|---|
DigiKey Part Number | 296-53433-2-ND - Tape & Reel (TR) 296-53433-1-ND - Cut Tape (CT) 296-53433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXCH1T45DCKR |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXCH1T45DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 500Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,34760 € | 8,69 € |
| 100 | 0,30340 € | 30,34 € |
| 250 | 0,28240 € | 70,60 € |
| 500 | 0,26972 € | 134,86 € |
| 1.000 | 0,26429 € | 264,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24638 € | 739,14 € |
| 6.000 | 0,24007 € | 1.440,42 € |
| 9.000 | 0,23691 € | 2.132,19 € |
| 15.000 | 0,23340 € | 3.501,00 € |
| 21.000 | 0,23136 € | 4.858,56 € |
| 30.000 | 0,22939 € | 6.881,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



