14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS180PWRG4Q1

Digi-Key Part Number
296-23882-2-ND - Tape & Reel (TR)
296-23882-1-ND - Cut Tape (CT)
296-23882-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN65LVDS180PWRG4Q1
Supplier
Description
IC TRANSCEIVER FULL 1/1 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver Full LVDS 14-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
400Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000€2.55339€5,106.78

Other Suppliers on Digi-Key

20,126In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-23882-1
-296-23882-1-ND
TEXTISSN65LVDS180PWRG4Q1
-296-23882-1-NDR
-SN65LVDS180PWRG4Q1-NDR
2156-SN65LVDS180PWRG4Q1
296-23882-6
296-23882-6-NDR
296-23882-1-NDR
296-23882-2
296-23882-2-NDR
Standard Package2,000