
LMT86QDCKTQ1 | |
|---|---|
DigiKey Part Number | 296-36415-2-ND - Tape & Reel (TR) 296-36415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMT86QDCKTQ1 |
Description | SENSOR ANALOG -50C-150C SC70 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 10.9mV/°C SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | LMT86QDCKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 5.5V | |
Resolution | 10.9mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.7°C | |
Test Condition | -50°C ~ 150°C | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,75800 € | 7,58 € |
| 25 | 0,71040 € | 17,76 € |
| 50 | 0,67760 € | 33,88 € |
| 100 | 0,64790 € | 64,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,61224 € | 153,06 € |
| 500 | 0,58798 € | 293,99 € |
| 750 | 0,57472 € | 431,04 € |
| 1.250 | 0,55896 € | 698,70 € |
| 1.750 | 0,54911 € | 960,94 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |









