
LMR14020QDPREVM | |
|---|---|
DigiKey Part Number | 296-46745-ND |
Manufacturer | |
Manufacturer Product Number | LMR14020QDPREVM |
Description | EVAL BOARD FOR LMR14020Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMR14020-Q1 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 2A | |
Voltage - Input | 7V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.6MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMR14020-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,89000 € | 48,89 € |
| Unit Price without VAT: | 48,89000 € |
|---|---|
| Unit Price with VAT: | 58,17910 € |

