SOT-23-Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-Thin

LMR12010YMKE/NOPB

DigiKey Part Number
LMR12010YMKE/NOPBTR-ND - Tape & Reel (TR)
LMR12010YMKE/NOPBCT-ND - Cut Tape (CT)
LMR12010YMKE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR12010YMKE/NOPB
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR12010YMKE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,32700 €23,27 €
252,13600 €53,40 €
1001,92640 €192,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,82632 €456,58 €
5001,76602 €883,01 €
7501,73583 €1.301,87 €
1.2501,70236 €2.127,95 €
1.7501,68281 €2.944,92 €
2.5001,66400 €4.160,00 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €