


LMG2100R044RARR | |
|---|---|
DigiKey Part Number | 296-LMG2100R044RARRTR-ND - Tape & Reel (TR) 296-LMG2100R044RARRCT-ND - Cut Tape (CT) 296-LMG2100R044RARRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG2100R044RARR |
Description | 100-V 4.4-M HALF-BRIDGE GAN FET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters Gallium Nitride (GaN) FETs 17-VQFN-FCRLF (5.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | LMG2100R044RARR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Gallium Nitride (GaN) FETs | |
Rds On (Typ) | 4.4mOhm | |
Current - Output / Channel | 35A | |
Current - Peak Output | 125A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 0V ~ 90V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 17-PowerVQFN | |
Supplier Device Package | 17-VQFN-FCRLF (5.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,10000 $ | 9,10 $ |
| 10 | 6,22800 $ | 62,28 $ |
| 100 | 4,97250 $ | 497,25 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,06250 $ | 10.156,25 $ |
| Unit Price without VAT: | 9,10000 $ |
|---|---|
| Unit Price with VAT: | 10,82900 $ |










