MFR Recommended

INA2134PA | |
|---|---|
DigiKey Part Number | INA2134PA-ND |
Manufacturer | |
Manufacturer Product Number | INA2134PA |
Description | IC AMP CLASS AB STEREO 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC Audio 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | INA2134PA Models |
Category | Applications Audio |
Manufacturer Texas Instruments | Mounting Type Through Hole |
Packaging Tube | Package / Case 14-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 14-PDIP |
Type Differential Receiver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| INA2134UA/2K5 | Texas Instruments | 3.890 | 296-41262-1-ND | 3,91000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,49984 € | 874,96 € |
| Unit Price without VAT: | 3,49984 € |
|---|---|
| Unit Price with VAT: | 4,16481 € |


