


DRV8243HQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8243HQDGQRQ1TR-ND - Tape & Reel (TR) 296-DRV8243HQDGQRQ1CT-ND - Cut Tape (CT) 296-DRV8243HQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8243HQDGQRQ1 |
Description | AUTOMOTIVE 40-V, 12-A H-BRIDGE D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS Hardwired (HW) 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8243HQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Hardwired (HW) | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 12A | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,98200 € | 29,82 € |
| 25 | 2,74640 € | 68,66 € |
| 100 | 2,48630 € | 248,63 € |
| 250 | 2,36252 € | 590,63 € |
| 500 | 2,28788 € | 1.143,94 € |
| 1.000 | 2,22644 € | 2.226,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16159 € | 5.403,97 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,67670 € |





