
DF1760P | |
|---|---|
DigiKey Part Number | DF1760P-ND |
Manufacturer | |
Manufacturer Product Number | DF1760P |
Description | IC ADC 20BIT 28-PDIP |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DF1760P Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tube | Voltage - Supply, Analog 5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 5V |
Number of Bits 20 | Operating Temperature 0°C ~ 70°C |
Sampling Rate (Per Second) 48k | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Inputs 2 | Supplier Device Package 28-PDIP |
Input Type Single Ended | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
Configuration ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 30,22077 € | 392,87 € |
| Unit Price without VAT: | 30,22077 € |
|---|---|
| Unit Price with VAT: | 35,96272 € |

