New Product
CC2745R10E0WRHARQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2745R10E0WRHARQ1

DigiKey Part Number
296-CC2745R10E0WRHARQ1TR-ND - Tape & Reel (TR)
296-CC2745R10E0WRHARQ1CT-ND - Cut Tape (CT)
296-CC2745R10E0WRHARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2745R10E0WRHARQ1
Description
AUTOMOTIVE SIMPLELINK BLUETOOTH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.4 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
-
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-103.5dBm
Memory Size
1MB Flash, 162kB RAM
Serial Interfaces
I2C, SPI, USART
GPIO
23
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
6.1mA ~ 11.7mA
Current - Transmitting
5.3mA ~ 46.5mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.161
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,16000 €6,16 €
104,75100 €47,51 €
254,39880 €109,97 €
1004,01180 €401,18 €
2503,82728 €956,82 €
5003,71602 €1.858,01 €
1.0003,62447 €3.624,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,48713 €13.948,52 €
Manufacturers Standard Package
Unit Price without VAT:6,16000 €
Unit Price with VAT:7,33040 €