Parametric Equivalent
Parametric Equivalent

CAXC4T245QWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-CAXC4T245QWBQBRQ1TR-ND - Tape & Reel (TR) 296-CAXC4T245QWBQBRQ1CT-ND - Cut Tape (CT) 296-CAXC4T245QWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAXC4T245QWBQBRQ1 |
Description | IC TRANSLATION TXRX 3.6V 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | CAXC4T245QWBQBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,13700 € | 11,37 € |
| 25 | 1,03400 € | 25,85 € |
| 100 | 0,92100 € | 92,10 € |
| 250 | 0,86724 € | 216,81 € |
| 500 | 0,83474 € | 417,37 € |
| 1.000 | 0,80803 € | 808,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77503 € | 2.325,09 € |
| 6.000 | 0,75888 € | 4.553,28 € |
| 9.000 | 0,75080 € | 6.757,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |



